PDP SEO Portlet

HV7351K6-G

Ultrasound-Transmit Beamformer, 80 Pins, VQFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: HV7351K6-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Eight Channels with Return-to-Zero (RTZ)
  • Up to ±70V Output Voltage
  • ±3.0A Output Current
  • Stores up to Four Different Patterns
  • Independent Programmable Delays
  • 80-lead Single 11 x 11 mm VQFN Package

Technical Attributes

Find Similar Parts

Description Value
200 MHz
null
null
null
125 °C
-40 °C
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 28.3725
1+
$28.3725
2+
$28.13
4+
$27.72988
8+
$27.32975
16+
$26.92962
SubTotal:
$28.37