HV5812PJ-G-M904
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Display Drivers
Avnet Manufacturer Part #: HV5812PJ-G-M904
Secondary Manufacturer Part#: HV5812PJ-G-M904
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 3.5 mA | ||
| 28PLCC | ||
| 28 | ||
| 11.5 x 11.5 x 3.68(Min) | ||
| Extended Industrial | ||
| PLCC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |