PDP SEO Portlet

HV5308PJ-B-G

Shift Register, HV5308, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, PLCC

Manufacturer:Microchip
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: HV5308PJ-B-G
Secondary Manufacturer Part#: HV5308PJ-B-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV5308B is a low voltage serial to high voltage parallel converter with push-pull outputs. This device has been designed for use as a driver for AC-electroluminescent displays. It can also be used in any application requiring multiple output high voltage current sourcing and sinking capabilities, such as driving plasma panels, vacuum fluorescent, or large matrix LCD displays. The HV5308B consists of a 32-bit shift register, 32 latches, and control logic to enable outputs. Q1 is connected to the first stage of the shift register through the Output Enable logic. Data is shifted through the shift register on the low to high transition of the clock. When viewed from the top of the package, the HV5308B shifts in the clockwise direction. A data output buffer is provided for cascading devices. This output reflects the current status of the last bit of the shift register (32). Operation of the shift register is not affected by the LE (latch enable) or the OE (output enable) inputs. Transfer of data from the shift register to the latch occurs when the LE input is high. The data in the latch is retained when LE is low.

  • Processed with HVCMOS® technology
  • Low power level shifting
  • Source/sink current minimum 20mA
  • Shift register speed 8.0MHz
  • Latched data outputs
  • CMOS compatible inputs
  • Forward and reverse shifting options
  • Diode to VPP allows efficient power recovery

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
Shift Register
245
110@12 ns
0.1 mA
Surface Mount
MSL 1 - Unlimited
0
1
32
1
0
-40 to 85 °C
Serial to Parallel
Push-Pull
44PLCC
No
44
16.58 x 16.58 x 3.68(Min)
15 pF
No
Industrial
PLCC
No
Positive-Edge
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  13.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.2065
2+
$5.162
4+
$5.08858
8+
$5.01515
16+
$4.94172