PDP SEO Portlet

HV513K7-G

Shift Register, HV513, Serial to Parallel, 1 Element, 8 -Bit, 32 Pins, WQFN

Manufacturer:Microchip
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: HV513K7-G
Secondary Manufacturer Part#: HV513K7-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV513 is a low voltage serial to high voltage parallel converter with 8 high voltage push-pull outputs. This device has been designed to drive small capacitive loads such as piezoelectric transducers. It can also be used in any application requiring multiple high voltage outputs, with medium current source and sink capabilities.

The device consists of an 8-bit shift register, 8 latches, and control logic to perform the polarity select and blanking of the outputs. Data is shifted through the shift register on the low to high transition of the clock. A data output buffer is provided for cascading devices. Operation of the shift register is not affected by the LE, BL, POL, or the HI-Z control inputs. Transfer of data from the shift register to the latch occurs when the LE is high. The data in the latch is stored when LE is low. A high-Z (HI-Z) pin is provided to set all the outputs in a high-Z state.

All outputs have short circuit protection that detects if the outputs have reached the required output state. If output does not track the required state, then the SHORT pin will be low. This output will pulse low during the output transition period under normal operation.

All outputs will have a break-before-make circuitry to reduce cross-over current during output state changes.

  • HVCMOS® technology
  • Operating output voltage of 250V
  • Low power level shifting from 5.0 to 250V
  • Shift register speed 8.0MHz @ Vdd = 5.0V
  • 8 latch data outputs
  • Output polarity and blanking
  • Output short circuit detect
  • Output high-Z control
  • CMOS compatible inputs

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
Shift Register|Latch
260
110@5V ns
2 mA
Surface Mount
MSL 3 - 168 hours
0
1
8
1
0
8
4.5 to 5.5 V
-40 to 85 to 85 °C
Serial to Parallel
Push-Pull
32WQFN
No
32
Synchronous
6 x 6 x 0.75 mm
15 pF
No
Synchronous
Industrial
WQFN
No
Positive-Edge
Octal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$4.7
980+
$4.44595
1960+
$4.32895
3920+
$4.21795
7840+
$4.1125