PDP SEO Portlet

HV5122PJ-G

Shift Register, HV5122, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, PLCC

Manufacturer:Microchip
Product Category: ICs, Logic, Shift Registers
Avnet Manufacturer Part #: HV5122PJ-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Processed with HVCMOS® technology
  • Output voltages to 225V using a ramped supply voltage
  • SINK current minimum 100mA
  • Shift register speed 8.0MHz
  • Strobe and enable inputs
  • CMOS compatible inputs
  • Forward and reverse shifting options
  • Hi-Rel processing available

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
10.8 V
13.2 V
null
32 bit
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:54  Mult:27  
Need More?
USD $:
$ 6.78571
54+
$6.78571
108+
$6.41892
216+
$6.25
432+
$6.08974
864+
$5.9375
SubTotal:
$366.43