PDP SEO Portlet

HV5122PG-G

Shift Register, HV5122, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, PQFP

Manufacturer:Microchip
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: HV5122PG-G
Secondary Manufacturer Part#: HV5122PG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV5122 / HV5222 are low-voltage serial to high-voltage parallel converters with open-drain outputs. These devices are primarily designed for use as a driver for AC electroluminescent displays. HV5122 / HV5222 can also be used in any application requiring multiple high voltage, current-sinking output capabilities such as driving inkjet and electrostatic print heads, plasma panels, vacuum fluorescent, or large matrix LCD displays.

These devices consist of a 32-bit shift register and control logic to perform the Output Enable and all-on functions. Data is shifted through the shift register on the high-to-low transition of the clock. HV5122 shifts in the counter-clockwise direction when viewed from the top of the package and HV5222 shifts in the clockwise direction.

For cascading devices, HV5122 / HV5222 provides a data output buffer that reflects he current status of the last bit of the shift register. Operation of the shift register is not affected by the OE (Output Enable) or the STR (Strobe) inputs.

HV5122 / HV5222 are designed to be used in systems which either switch off the high voltage supply before changing the state of the high voltage outputs or which limit the current through each output.

  • Processed with High Voltage CMOS technology
  • Output voltages to 225V using a ramped supply voltage
  • SINK current minimum 100mA
  • Shift register speed 8.0MHz
  • Strobe and enable inputs
  • CMOS compatible inputs
  • Forward and reverse shifting options

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Shift Register
260
100@12V ns
Surface Mount
MSL 3 - 168 hours
0
2
32
-40 to 85 °C
Serial to Parallel
44PQFP
No
44
10 x 10 x 2
15 pF
No
Industrial
PQFP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$7.21429
192+
$6.82432
384+
$6.64474
768+
$6.47436
1536+
$6.3125