PDP SEO Portlet

HV507PG-G

Shift Register, HV507, Serial to Parallel, 1 Element, 64 -Bit, 80 Pins, PQFP

Manufacturer:Microchip
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: HV507PG-G
Secondary Manufacturer Part#: HV507PG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV507 is a low voltage serial to high voltage parallel converter with 64 push-pull outputs. This device has been designed for use as a printer driver for electrostatic applications. It can also be used in any application requiring multiple output, high voltage, low current sourcing and sinking capabilities. The device consists of a 64-bit shift register, 64 latches, and control logic to perform the polarity select and blanking of the outputs. A DIR pin controls the direction of data shift through the device. With DIR grounded, DIOA is Data-In and DIOB is Data-Out; data is shifted from HVOUT64 to HVOUT1. When DIR is at logic high, DIOB is Data-In and DIOA is Data-Out: data is then shifted from HVOUT1 to HVOUT64. Data is shifted through the shift register on the low to high transition of the clock. Data output buffers are provided for cascading devices. Operation of the shift register is not affected by the LE (latch enable), BL (blanking), or the POL(polarity) inputs. Transfer of data from the shift register to the latch occurs when the LE is high. The data in the latch is stored during LE transition from high to low.

  • Processed with HVCMOS® technology
  • Operating output voltages to 300V
  • Low power level shifting from 5.0 to 300V
  • Shift register speed: 8.0MHz @ VDD = 5.0V
  • 64 latched data outputs
  • Output polarity and blanking
  • CMOS compatible inputs
  • Forward and reverse shifting options

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
Shift Register/Latch/Driver
225
125@5V ns
0.2 mA
Surface Mount
MSL 3 - 168 hours
0
2
64
1
0
64
0 to 70 °C
Serial to Parallel
80PQFP
No
80
20 x 14 x 2.8 mm
20 pF
No
PQFP
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  66.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:66  Mult:1  
USD $:
66+
$17.39189
132+
$17.04636
264+
$16.80157
528+
$16.56371
1056+
$16.0875