PDP SEO Portlet

HV2901K6-G

Analog Switch 32 SPST 64-Pin QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: HV2901K6-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 32-channel high voltage analog switch
  • Integrated bleed resistors on the outputs
  • 2:1 Multiplexer / Demultiplexer
  • 3.3V or 5.0V CMOS input logic level
  • 20MHz data shift clock frequency
  • HVCMOS technology for high performance
  • Very low quiescent power dissipation -10µA
  • Low parasitic capacitance
  • DC to 50MHz analog signal frequency
  • -60dB typical OFF-isolation at 5.0MHz
  • CMOS logic circuitry for low power
  • Excellent noise immunity
  • Cascadable serial data register with latches
  • Flexible operating supply voltages

Technical Attributes

Find Similar Parts

Description Value
null
32 Channels
Analog Switch
null
null
0 °C
Surface Mount
null
null
null
null
70 °C
null
38 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
Need More?
USD $:
$ 30.25714
260+
$30.25714
520+
$28.62162
1040+
$27.86842
2080+
$27.15385
4160+
$26.475
SubTotal:
$7,866.86