HV2809K6-G
Click image to enlarge
Manufacturer:Microchip
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HV2809K6-G
Secondary Manufacturer Part#: HV2809K6-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 SPST | ||
| Gold over Nickel Palladium | ||
| 38@40V@-160V Ohm | ||
| Surface Mount | ||
| ±14@40V@-160V mA | ||
| 0 to 70 °C | ||
| 56QFN | ||
| 56 | ||
| Dual | ||
| 8 x 8 x 1 | ||
| No | ||
| Commercial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |