HV2707T-C/R8X
Analog Switch 16-Channe 3V to 5.5V 48-Pin LQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HV2707T-C/R8X
Secondary Manufacturer Part#: HV2707T-C/R8X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Analogue Switch | ||
| Surface Mount | ||
| Serial | ||
| 16 | ||
| 48 | ||
| 23 O | ||
| 14 O | ||
| 70 °C | ||
| 0 °C | ||
| Single Supply | ||
| 4.5V to 6.3V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |