PDP SEO Portlet

HV2705FG-G

Analog Switch Hexadecimal SPST 48-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: HV2705FG-G
Secondary Manufacturer Part#: HV2705FG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV2705 is low charge injection, 16-channel, high voltage analog switch integrated circuits (ICs) with bleed resistors. The devices can be used in applications requiring high voltage switching controlled by low voltage control signals, such as medical ultrasound imaging and piezoelectric transducer drivers. The bleed resistors eliminate voltage build-up on capacitive loads such as piezoelectric transducers. The HV2706 has a different pin configuration than the HV2705. Input data are shifted into a 16-bit shift register that can then be retained in a 16-bit latch. To reduce any possible clock feed-through noise, the latch enable bar should be left high until all bits are clocked in. Data are clocked in during the rising edge of the clock. Using HVCMOS technology, this device combines high voltage bilateral DMOS switches and low power CMOS logic to provide efficient control of high voltage analog signals.

  • HVCMOS technology for high performance
  • Integrated bleed resistors on the outputs
  • 16-channel high voltage analog switch
  • 3.3V input logic level compatible
  • 20MHz data shift clock frequency
  • Very low quiescent power dissipation (-10µA)
  • Low parasitic capacitance
  • DC to 50MHz small signal frequency response
  • -60dB typical off-isolation at 5.0MHz
  • CMOS logic circuitry for low power
  • Low harmonic distortion
  • Cascadable serial data register with latches v Flexible operating supply voltages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$20.58571
500+
$19.47297
1000+
$18.96053
2000+
$18.47436
4000+
$18.0125