PDP SEO Portlet

HV264TS-G

Amplifier Array 24-Pin TSSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: HV264TS-G
Secondary Manufacturer Part#: HV264TS-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV264 is a quad high voltage amplifier array integrated circuit. It operates on a 200V high voltage supply and a 5.0V low voltage supply. Each channel has its own input and output. When both VOUT and FB pins are connected together and RGND is set at 0V, a non-inverting amplifier is formed with closed loop gain of 66.7V/V. High value internal feedback resistors are used to minimize the power dissipation. The input voltage VIN is designed for a range of 0.05V to 2.85V. The output can swing from 1.0V to VPP -10V. A 2.85V input will cause the output to swing to 190V. The HV264 is designed for maximum performance with minimal high voltage current. The high voltage current for each channel is less than 75µA. The typical output slew rate performance is 9.0V/µs.

  • Four independent high voltage amplifiers
  • 190V output swing
  • 9.0V/µs typical output slew rate
  • Fixed gain of 66.7V/V
  • High value internal feedback resistors
  • Very low operating current

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
24TSSOP
24
7.8 x 4.4 x 1
Industrial
TSSOP
4.5V to 5.5V
Amplifier Array

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.18571
5000+
$6.7973
10000+
$6.61842
20000+
$6.44872
40000+
$6.2875