PDP SEO Portlet

HV257FG-G

Sample and Hold Amplifier Array 100-Pin MQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: HV257FG-G
Secondary Manufacturer Part#: HV257FG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV257 is a 32-channel, high voltage, sample and hold amplifier array integrated circuit. It operates on a single high voltage supply, up to 300V, and two low voltage supplies, VDD and VNN. All 32 sample and hold circuits share a common analog input, VSIG. The individual sample and hold circuits are selected by a 5 to 32 logic decoder. The sampled voltage on the holding capacitor is buffered by a low voltage amplifier and amplified by a high voltage amplifier with a closed loop gain of 72V/V. The internal closed loop gain is set for an input voltage range of 0 to 4.096V. The input voltage can be up to 5.0V, but the output will saturate. The maximum output voltage swing is 5.0V below the VPP high voltage supply. The outputs can drive capacitive loads of up to 3000pF. The maximum output source and sink current can be adjusted by using two external resistors. An external RSOURCE resistor controls the maximum sourcing current, and an external RSINK resistor controls the maximum sinking current. The current limit is approximately 12.5V divided by the external resistor value. The setting is common for all 32 outputs. A low voltage silicon junction diode is made available to help monitor the die temperature.

  • 32 independent high voltage amplifiers
  • 300V operating voltage
  • 295V output voltage
  • 2.2V/µs typical output slew rate
  • Adjustable output current source limit
  • Adjustable output current sink limit
  • Internal closed loop gain of 72V/V
  • 12M? feedback impedance
  • Layout ideal for die applications

Technical Attributes

Find Similar Parts

Description Value
Sample and Hold Amplifier Array
MQFP
Surface Mount
100
-10 to 85 °C
85 °C
-10 °C
100MQFP
100
20 x 14 x 2.7
No
MQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
66+
$249.0
132+
$235.54054
264+
$229.3421
528+
$223.46154
1056+
$217.875