PDP SEO Portlet

HV256FG-G

Amplifier Array 100-Pin MQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: HV256FG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 32 independent high voltage amplifiers
  • 300V operating voltage
  • 295V output voltage
  • 2.2V/µs typical output slew rate
  • Adjustable output current source limit
  • Adjustable output current sink limit
  • Internal closed loop gain of 72V/V
  • 12M? feedback impedance
  • Layout ideal for die applications

Technical Attributes

Find Similar Parts

Description Value
null
32 Channels
General Purpose
null
null
50 mV
null
-10 °C
Surface Mount
null
null
null
85 °C
null
2.2 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
Need More?
USD $:
$ 212.1
66+
$212.1
132+
$200.63514
264+
$195.35526
528+
$190.34615
1056+
$185.5875
SubTotal:
$13,998.60