PDP SEO Portlet

HV254FG-G

Amplifier Array 100-Pin MQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: HV254FG-G
Secondary Manufacturer Part#: HV254FG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV254 is a 32-channel, high voltage, amplifier array integrated circuit. It operates on a 275V high voltage supply and two low voltage supplies: +5.0V and -5.0V. Each channel has its own input and output. An integrated diode is included to help monitor die temperature. The input voltage can be from a DAC (Digital to Analog Converter) with a voltage range of 0V to the low voltage supply, V+. The output of the HV254 will swing from 7.0 to 250V. It cannot swing to ground. With the internal gain set at 50V/V, a minimum input signal of 140mV will still maintain linearity. Input voltages below 140mV can be applied without damage to the device. However, the amplifier will be saturated. Typical output load is equivalent to a 125M? resistor in parallel with a 100pF capacitor. The outputs have a guaranteed slew rate of at least 3.0V/µs. The internal closed loop gain is set at a nominal value of 34.0dB (50V/V). The HV254 is designed to operate with minimal power consumption while maintaining a guaranteed slew rate of 3.0V/µs. High value resistors are used for the gain setting to minimize current on the feedback path.

  • 32 independent high voltage amplifiers
  • Up to 250V output voltage
  • 3.0V/µs typical output slew rate
  • Very low operating current (typically 45µA per channel)
  • High value internal feedback resistors
  • Fixed gain of 50V/V
  • Integrated silicon diode for temperature sensing

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-10 to 70 °C
100MQFP
100
20 x 14 x 2.7
Commercial
MQFP
±4.75V to ±5.25V
Amplifier Array

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
66+
$133.91429
132+
$126.67568
264+
$123.3421
396+
$120.17949
528+
$117.175