PDP SEO Portlet

HV238FG-G

Analog Switch Hexadecimal SPST 48-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: HV238FG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HVCMOS® technology for high performance
  • 220V operating conditions
  • Output on-resistance typically 22O
  • Integrated bleed resistors on the outputs
  • 5.0 and 12.0V CMOS logic compatibility
  • Very low quiescent power dissipation (-10µA)
  • -45dB min off isolation at 7.5MHz
  • Low parasitic capacitance
  • Excellent noise immunity
  • Flexible operating supply voltages

Technical Attributes

Find Similar Parts

Description Value
null
16 Channels
Analog Switch
null
null
0 °C
Surface Mount
null
null
null
null
70 °C
null
32 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 32.34286
250+
$32.34286
500+
$30.5946
1000+
$29.78947
2000+
$29.02564
4000+
$28.3
SubTotal:
$8,085.72