HV2321FG-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Octal SPST | ||
| Matte Tin | ||
| 23@15V@-225V Ohm | ||
| Surface Mount | ||
| ±7.5@40V@-200V mA | ||
| -225, 50, -100, 15 V | ||
| 0 to 70 °C | ||
| 48LQFP | ||
| 48 | ||
| Dual | ||
| 7 x 7 x 1.4 | ||
| No | ||
| Commercial | ||
| LQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290040 |