PDP SEO Portlet

HV2301FG-G-M931

Analog Switch Octal SPST 48-Pin LQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: HV2301FG-G-M931
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HVCMOS technology for high performance
  • Integrated bleed resistors on the outputs
  • 8 Channels of high voltage analog switch
  • 3.3 or 5.0V CMOS input logic level
  • 20MHz data shift clock frequency
  • Very low quiescent power dissipation (-10µA)
  • Low parasitic capacitance
  • DC to 50MHz analog signal frequency
  • -60dB typical off-isolation at 5MHz
  • CMOS logic circuitry for low power
  • Excellent noise immunity
  • Cascadable serial data register with latches
  • Flexible operating supply voltages

Technical Attributes

Find Similar Parts

Description Value
null
8 Channels
null
null
null
0 °C
Surface Mount
null
null
null
null
70 °C
null
38 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 12.37143
1000+
$12.37143
2000+
$11.7027
4000+
$11.39474
8000+
$11.10256
16000+
$10.825
SubTotal:
$12,371.43