HV2201FG-G
Click image to enlarge
Manufacturer:Microchip
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HV2201FG-G
Secondary Manufacturer Part#: HV2201FG-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Octal SPST | ||
| LQFP | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 38@40V@-160V Ohm | ||
| Surface Mount | ||
| 8 | ||
| 48 | ||
| 38 O | ||
| 16 O | ||
| ±5@40V@-160V mA | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48LQFP | ||
| 48 | ||
| Single & Dual Supply | ||
| 7 x 7 x 1.4 | ||
| No | ||
| Commercial | ||
| LQFP | ||
| 3V to 5.5V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |