PDP SEO Portlet

HV209FG-G

Analog Switch Hex SPDT 48-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: HV209FG-G
Secondary Manufacturer Part#: HV209FG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV209 is a 200V low charge injection 12-channel high voltage analog switch configured as 6 SPDT analog switches intended for medical ultrasound applications. Bleed resistors are integrated on the output switches to eliminate charge built up on the piezo electric transducers.The bleed resistors are at a nominal value of 35kO. Using HVCMOS technology, this device combines high voltage bilateral DMOS switches and low power CMOS logic to provide efficient control of high voltage analog signals. The outputs are configured as single-pole doublethrow analog switches. Data is shifted into a 6-bit shift register using an external clock. The LE latches the shift register data into the individual switch latches. A logic HI connects a switch common YX to SWX. A logic LOW connects YX to SWX. A logic HI in CL resets all switches to SWX simultaneously.

  • HVCMOS® technology for high performance
  • 220V operating conditions
  • Output on-resistance typically 22O
  • 5.0 and 12.0V CMOS logic compatibility
  • Very low quiescent current consumption (-10µA)
  • -45dB min off isolation at 7.5MHz
  • Low parasitic capacitance
  • Excellent noise immunity
  • Flexible high voltage supplies

Technical Attributes

Find Similar Parts

Description Value
Hex SPDT
Matte Tin
38@40V@-160V Ohm
Surface Mount
±7@40V@-160V mA
-160, 200, -10, 40 V
0 to 70 °C
48LQFP
48
Dual
7 x 7 x 1.4
No
Commercial
LQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$30.94286
500+
$29.27027
1000+
$28.5
2000+
$27.76923
4000+
$27.075