HV20822FG-G-M931
Analog Switch Hexadecimal SPST 48-Pin LQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HV20822FG-G-M931
Secondary Manufacturer Part#: HV20822FG-G-M931
- RoHS 10 Compliant
- Tariff Charges
The Supertex HV20822 is a 220V, 16-channel, high voltage analog switch integrated circuit (IC) configured as 2 sets of 8 single-pole single-throw analog switches. It is intended for use in applications requiring high voltage switching controlled by low voltage control signals such as ultrasound imaging and printers.
The 2 sets of 8 analog switches are controlled by 2 input logic controls, DIN1 and DIN2. A logic high on DIN1 will turn On switches 0 to 7 and a logic high on DIN2 will turn On switches 8 to 15.
- HVCMOS® technology for high performance
- 220V operating conditions
- Output on-resistance typically 22O
- 5.0 and 12.0V CMOS logic compatibility
- Very low quiescent current consumption (-10µA)
- -45dB min off isolation at 7.5MHz
- Low parasitic capacitance
- Excellent noise immunity
- Flexible high voltage supplies
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hex SPST | ||
| Matte Tin | ||
| 32@50V@-170V Ohm | ||
| Surface Mount | ||
| ±8.8@50V@-170V mA | ||
| -220, 110, -10, 50 V | ||
| 0 to 70 °C | ||
| 48LQFP | ||
| 48 | ||
| 7 x 7 x 1.4 | ||
| No | ||
| Commercial | ||
| LQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |