HV20220PJ-G
Click image to enlarge
Manufacturer:Microchip
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HV20220PJ-G
Secondary Manufacturer Part#: HV20220PJ-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Octal SPST | ||
| Matte Tin | ||
| 245 | ||
| 38@40V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 7@40V@-7V@-160V mA | ||
| -160|200|±40 V | ||
| 0 to 70 °C | ||
| 28PLCC | ||
| 28 | ||
| 11.51 x 11.51 x 3.68 mm | ||
| No | ||
| PLCC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |