PDP SEO Portlet

HT0740LG-G

MOSFET DRVR 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: HT0740LG-G
Secondary Manufacturer Part#: HT0740LG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HT0740 is a single channel, high voltage, low input current, isolated driver utilizing Supertex’s proprietary HVCMOS technology. It is designed to drive discrete MOSFETs, configured as high side switches, up to 400V. The HT0740 generates an independent DC isolated voltage across the pair of outputs when the logic input is at a logic high. The HT0740 does not require any external power supplies. The internal supply voltage is supplied from the logic input when it is in the high state.

  • ±400V input to output isolation
  • Low input logic current, 500µA max
  • No external voltage supply required
  • Floating isolated output drivers
  • 5.0V logic compatible

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
50 us
5V
Matte Tin
260
3000000 ns
650000 ns
150000 ns
50000 ns
Surface Mount
MSL 1 - Unlimited
1
8
1
1
-40 to 85 °C
85 °C
-40 °C
150 us
8SOIC
8
MOSFET
4.9 x 3.9 x 1.5(Max)
No
Industrial
SOIC
5.5 V
3.15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.29333
6600+
$1.26797
13200+
$1.25
26400+
$1.23253
52800+
$1.2125