HCS500-I/SM
Hopping Decoder 8-Pin SOIJ
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. HCS500 is a code hopping decoder designed for secure Remote Keyless Entry (RKE) systems. The HCS500 utilizes the patented KEELOQ code hopping system and high security learning mechanisms to make this a canned solution when used with the HCS encoders to implement a unidirectional remote and access control systems. The HCS500 can be used as a stand-alone decoder or in conjunction with a microcontroller.
- Security
- Encrypted storage of manufacturer’s code
- Encrypted storage of crypt keys
- Up to seven transmitters can be learned
- KEELOQ® code hopping technology
- Normal and Secure learning mechanisms
- Operating
- 3.0V—5.5V operation
- Internal oscillator
- Auto bit rate detection
- Other
- Stand-alone decoder chipset
- External EEPROM for transmitter storage
- Synchronous serial interface
- 1 Kbit user EEPROM
- 8-pin DIP/SOIC package
- Typical Applications
- Automotive remote entry systems
- Automotive alarm systems
- Automotive immobilizers
- Gate and garage openers
- Electronic door locks
- Identity tokens
- Burglar alarm systems
- Compatible Encoders All KEELOQ encoders and transponders configured for the following setting:
- PWM modulation format (1/3-2/3)
- TE in the range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hopping Decoder | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1.8 mA | ||
| -40 to 85 °C | ||
| 8SOIJ | ||
| 8 | ||
| Analog | ||
| 5.26 x 5.25 x 1.98 mm | ||
| Industrial | ||
| SOIJ | ||
| Hopping Decoder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |