HCS361T-I/SN
Hopping Decoder 8-Pin SOIC N T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: HCS361T-I/SN
Secondary Manufacturer Part#: HCS361T-I/SN
- RoHS 10 Compliant
- Tariff Charges
The HCS361 is a code hopping encoder designed for secure Remote Keyless Entry (RKE) systems. The HCS361 utilizes the KEELOQ code hopping technology, which incorporates high security, a small package outline and low cost, to make this device a perfect solution for unidirectional remote keyless entry systems and access control systems.
- Security
- Programmable 28/32-bit serial number
- Programmable 64-bit encryption key
- Each transmission is unique
- 67-bit transmission code length
- 32-bit hopping code
- 35-bit fixed code (28/32-bit serial number, 4/0-bit function code, 1-bit status, 2-bit CRC)
- Encryption keys are read protected Operating
- 2.0-6.6V operation
- Four button inputs
- 15 functions available
- Selectable baud rate
- Automatic code word completion
- Battery low signal transmitted to receiver
- non-volatile synchronization data
- PWM and VPWM modulation Other
- Easy to use programming interface
- On-chip EEPROM
- On-chip oscillator and timing components
- Button inputs have internal pull-down resistors
- Current limiting on LED output
- Minimum component count Enhanced Features Over HCS300
- 48-bit seed vs. 32-bit seed
- 2-bit CRC for error detection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |