HCS301/SN
Hopping Decoder 8-Pin SOIC N
Click image to enlarge
Manufacturer:Microchip
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: HCS301/SN
Secondary Manufacturer Part#: HCS301/SN
- RoHS 10 Compliant
- Tariff Charges
The HCS301 from Microchip Technology Inc. is a code hopping encoder designed primarily for Remote Keyless Entry (RKE) systems. The device utilizes the KEELOQ code hopping technology, incorporating high security, a small package outline and low cost. The HCS301 is a perfect replacement of fixed code devices in unidirectional remote keyless entry systems and access control systems.
- Programmable 28-bit serial number
- Programmable 64-bit crypt key
- Each transmission is unique
- 66-bit transmission code length
- 32-bit hopping code
- 28-bit serial number, 4-bit button status, low battery indicator transmitted
- Crypt keys are read protected Operating
- 2.0–6.3V operation
- Three button inputs - seven functions available
- Selectable baud rate
- Automatic code word completion
- Low battery signal transmitted to receiver
- Non-volatile synchronization data Other
- Easy to use programming interface
- On-chip EEPROM
- On-chip oscillator and timing components
- Button inputs have internal pull-down resistors
- Low external component cost
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hopping Decoder | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 1.5 mA | ||
| 0 to 70 °C | ||
| 8SOIC N | ||
| 8 | ||
| Analog | ||
| 4.9 x 3.9 x 1.25 mm | ||
| Commercial | ||
| SOIC N | ||
| Hopping Decoder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |