PDP SEO Portlet

HCS300-I/P

Hopping Encoder 8-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: HCS300-I/P
Secondary Manufacturer Part#: HCS300-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCS300 from Microchip Technology Inc. is a code hopping encoder designed primarily for Remote Keyless Entry (RKE) systems. The device utilizes the KEELOQ code hopping technology, incorporating high security, a small package outline and low cost. The HCS300 is a perfect replacement of fixed code devices in unidirectional remote keyless entry systems and access control systems.

  • Programmable 28-bit serial number
  • Programmable 64-bit crypt key
  • Each transmission is unique
  • 66-bit transmission code length
  • 32-bit hopping code
  • 28-bit serial number, 4-bit button status, low battery indicator transmitted
  • Crypt keys are read protected Operating
  • 2.0–6.3V operation
  • Three button inputs - seven functions available
  • Selectable baud rate
  • Automatic code word completion
  • Low battery signal transmitted to receiver
  • Non-volatile synchronization data Other
  • Easy to use programming interface
  • On-chip EEPROM
  • On-chip oscillator and timing components
  • Button inputs have internal pull-down resistors
  • Low external component cost

Technical Attributes

Find Similar Parts

Description Value
Hopping Encoder
Matte Tin
Through Hole
1 mA
-40 to 85 °C
8PDIP
8
Analog
9.27 x 6.35 x 3.3 mm
Industrial
PDIP
Hopping Encoder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:420  Mult:60  
USD $:
420+
$1.74286
840+
$1.64865
1680+
$1.60526
3360+
$1.5641
6720+
$1.525