HCS201T/SN
Code Hopping Encoder 8-Pin SOIC N
Click image to enlarge
Manufacturer:Microchip
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: HCS201T/SN
Secondary Manufacturer Part#: HCS201T/SN
- RoHS 10 Compliant
- Tariff Charges
The HCS201 is a code hopping encoder designed for secure Remote Keyless Entry (RKE) systems. The HCS201 utilizes the KEELOQ code hopping technology, incorporating high security, a small package outline and low cost. The HCS201 is a perfect solution for unidirectional remote keyless entry systems and access control systems.
- Security
- Programmable 28-bit serial number
- Programmable 64-bit encryption key
- Each transmission is unique
- 66-bit transmission code length
- 32-bit hopping code
- 34-bit fixed code (28-bit serial number, 4-bit button code, 2-bit status)
- Encryption keys are read protected Operating
- 3.5V-13V operation (2.0V min. using the Step up feature)
- Three button inputs
- 7 functions available
- Selectable baud rate
- Automatic code word completion
- Battery low signal transmitted to receiver
- non--volatile synchronization data Other
- Simple programming interface
- On-chip EEPROM
- On-chip oscillator and timing components
- Button inputs have internal pull-down resistors
- Minimum component count
- Synchronous Transmission mode
- Built-in step up regulator Typical Applications
- The HCS201 is ideal for Remote Keyless Entry (RKE) applications. Thes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Commercial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |