PDP SEO Portlet

GCX1204-23-0

Diode VAR Cap Single 30V 1.8pF 3-Pin SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: GCX1204-23-0
Secondary Manufacturer Part#: GCX1204-23-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GC1204 - 23 series varactors are silicon abrupt junction devices. They provide the highest Q and lowest series resistance available in a 30 volt silicon device. They are ideal for narrow to moderate frequency bandwidth applications, and are available in values suitable for HF through 1500 MHz. The economical SOT23 package is ideal for commercial surface mount construction and is available in single (23-0) and common cathode (23 - 4) configurations.

  • Highest Q
  • Lowest RS
  • Large selection of capacitance values to chose from
  • Low phase noise
  • RoHS Compliant1
  • capacitance Value 1.8pF

Technical Attributes

Find Similar Parts

Description Value
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.74286
1000+
$5.43243
2000+
$5.28947
4000+
$5.15385
8000+
$5.025