PDP SEO Portlet

FDC37C669-MT

I/O Controller Floppy Disc Controller 0.035A 100-Pin TQFP

Manufacturer:Microchip
Product Category: Peripherals, I/O Controllers
Avnet Manufacturer Part #: FDC37C669-MT
Secondary Manufacturer Part#: FDC37C669-MT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC FDC37C669 PC 95 Compatible Super I/O Floppy Disk Controller with Infrared Support utilizes SMSC's proven SuperCell technology for increased product reliability and functionality. The FDC37C669 is PC95 compliant and is optimized for motherboard applications. The FDC37C669 supports both 1 Mbps and 2 Mbps data rates and vertical vertical recording operation at 1 Mbps Data Rate. The FDC37C669 incorporates SMSC's true CMOS 765B floppy disk controller, advanced digital data separator, 16 byte data FIFO, two 16C550 compatible UARTs, one Multi-Mode parallel port which includes ChiProtect circuitry plus EPP and ECP support, IDE interface, on-chip 12 mA AT bus drivers, game port chip select and two floppy direct drive support. The true CMOS 765B core provides 100% compatibility with IBM PC/XT and PC/AT architectures in addition to providing data overflow and underflow protection. The SMSC advanced digital data separator incorporates SMSC's patented data separator technology, allowing for ease of testing and use. Both on-chip UARTs are compatible with the NS16C550. One UART includes additional support for a Serial Infrared Interface, complying with IrDA, HPSIR, and ASKIR formats (used by Sharp, Apple Newton, and other PDAs). The parallel port, the IDE interface, and the game port select logic are compatible with IBM PC/AT architectures. The FDC37C669 incorporates sophisticated power control circuitry (PCC). The PCC supports multiple low power down modes. The FDC37C669 Floppy Disk Controller incorporates Software Configurable Logic (SCL) for ease of use. Use of the SCL feature allows programmable system configuration of key functions such as the FDC, parallel port, and UARTs. The parallel port ChiProtect prevents damage caused by the printer being powered when the FDC37C669 is not powered. The FDC37C669 does not require any external filter components, and is, therefore easy to use and offers lower system cost and reduced board area. The FDC37C669 is softwar

  • 5 Volt Operation
  • Intelligent Auto Power Management
  • 16 Bit Address Qualification (Optional)
  • 2.88MB Super I/O Floppy Disk Controller
    • Licensed CMOS 765B Floppy Disk Controller
    • Software and Register Compatible with SMSC's Proprietary 82077AA Compatible Core
    • Supports Two Floppy Drives Directly
    • Supports Vertical Recording Format
    • 16 Byte Data FIFO
    • 100% IBM Compatibility
    • Detects All Overrun and Underrun Conditions
    • Sophisticated Power Control Circuitry (PCC) Including Multiple Powerdown Modes for Reduced Power Consumption
    • DMA Enable Logic
    • Data Rate and Drive Control Registers
    • Swap Drives A and B
    • Non-Burst Mode DMA option
    • 48 Base I/O Address, Seven IRQ and Three DMA Options
  • Floppy Disk Available on Parallel Port Pins
  • Enhanced Digital Data Separator
    • 2 Mbps, 1 Mbps, 500 Kbps, 300 Kbps, 250 Kbps Data Rates
    • Programmable Prec

Technical Attributes

Find Similar Parts

Description Value
11 Bit
Floppy Disc Controller
No
Matte Tin|Tin-Copper|Tin-Bismuth
260
13
Surface Mount
MSL 3 - 168 hours
1
2
0.035 A
100TQFP
100
14 x 14 x 1.4 mm
No
TQFP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$13.02857
180+
$12.32432
360+
$12.0
540+
$11.69231
720+
$11.446