PDP SEO Portlet

EVB9514

Evaluation Board, 4 Downstream Ports, One Upstream Port, Four Port USB 2.0 Hub

Manufacturer:Microchip
Avnet Manufacturer Part #: EVB9514
Secondary Manufacturer Part#: EVB9514
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVB9514 is an evaluation board EVB that utilizes the LAN9514 to provide a four port USB 2.0 hub with an integrated 10/100 Ethernet controller. The EVB9514 provides USB connectivity via one type B upstream USB connector and four type A downstream USB connectors. An RJ-45 integrated magnetics Ethernet jack with link/activity LEDs provides 10/100 Ethernet connectivity. The EVB9514 supports both bus powered and self powered modes of operation. The LAN9514 is a high performance, high speed USB 2.0 hub with a 10/100 Ethernet controller. The EVB9514 includes a 512 x 8 Microwire EEPROM that may be used to automatically load USB descriptors, USB device configuration, and the MAC address upon reset.

  • LAN9514 fully integrated 4 port high speed USB 2.0 hub and 10/100 Ethernet controllers
  • Ethernet port
  • JTAG header
  • GPIO header
  • 5V power input
  • Power switch

Technical Attributes

Find Similar Parts

Description Value
No
Communication and Networking Tools
Yes
No
Evaluation Board
USB2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8534000040
Schedule B: 8534000095
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$182.67847
2+
$181.13958
4+
$179.58474
8+
$178.01541
16+
$176.49339