PDP SEO Portlet

EVB8740

Evaluation Board, Interfaces MAC Controller To Ethernet PHY, 10BASE-T/100BASE-TX

Manufacturer:Microchip
Avnet Manufacturer Part #: EVB8740
Secondary Manufacturer Part#: EVB8740
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVB8740 is a PHY evaluation board that interfaces a Media Independent Interface (MII) MAC controller to the LAN8740A Ethernet MII PHY via a standard 40 pin MII connector. The LAN8740A is connected to an RJ45 Ethernet jack with integrated magnetics for 10/100 connectivity. The LAN8740A is a low power, 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3, 802.3u, and 802.3az (Energy Efficient Ethernet) standards. Energy Efficient Ethernet (EEE) support results in significant power savings during low link utilizations.

  • Single chip Ethernet PHY
  • Comprehensive flexPWR technology
  • Energy Efficient Ethernet (IEEE 802.3az)
  • Cable diagnostics
  • Deterministic latency
  • Uses a low cost 25MHz crystal for RMII mode to drive 50MHz output
  • Wake on LAN
  • HP Auto-MDIX support

Technical Attributes

Find Similar Parts

Description Value
Communication Tools
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8534000040
Schedule B: 8534000095
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$279.10324
2+
$276.75208
4+
$274.37652
8+
$271.97884
16+
$269.65344