PDP SEO Portlet

EVB-USB82514

Evaluation Board For USB82514 USB 2.0 High-Speed 4-Port Hub

Manufacturer:Microchip
Avnet Manufacturer Part #: EVB-USB82514
Secondary Manufacturer Part#: EVB-USB82514
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC Automotive Grade USB 2.0 4-Port Hub is designed, fabricated, tested, characterized and qualified for automotive applications. The USB82514 MultiTRAK is a low-power, OEM configurable, full featured Hi-Speed USB 2.0 compliant hub contnroller IC with four down-stream ports for embedded USB solutions. The EVB-USB82514Q36-Bas 36-Pin QFN Evaluation Board demonstrates a stand alone application for the hub with all the features listed below and demonstrates the advanced power saving options and configurable port assignments.

Low pin count USB82514 36 - pin QFN package Hi-Speed (480 Mbits/s), Full-Speed (12 Mbits/s), and Low-Speed (1.5 Mbits/s) compatible Operation from a single voltage (+5.0 VDC, regulated) 'wall wart' external power supply Low cost 4-layer design: two outer signal layers - power inner layers - ground inner layers Optional pull-up resistors for disabling individual downstream ports Self-powered operation Multi-transaction translator enabled Support of internal default hub configuration Single onboard +3.3 VDC regulator Single crystal clock sourc Individual port over-current sensing Individual port power control Port over-current sensing (OCS)/port power control interface with LEDs for port power indication Red LED indicator for active hub state (not suspend) EMI suppression provided by ferrite beads, selection of capacitors, and internal power/ground layers. ESD protection up to 25 kV direct contact to USB signals provided with diode bridges and common mode chokes.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8534000040
Schedule B: 8534000095
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$729.49852
2+
$723.35322
4+
$717.14418
8+
$710.87731
16+
$704.79936