PDP SEO Portlet

EVB-USB7002

Evaluation Board, USB7002 USB Type-C Hub Controller, 4-Port, High Speed

Manufacturer:Microchip
Avnet Manufacturer Part #: EVB-USB7002
Secondary Manufacturer Part#: EVB-USB7002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVB-USB7002 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB7002. It is a 4-port High-Speed (HS), Native USB type-C Smart Hub on a 4-layer RoHS-compliant printed circuit board (PCB). This platform supports four downstream ports: two USB 3.1 Gen1 ports with USB Type-C connectors and two USB2.0 ports with Type-A connectors. The EVB-USB7002 platform also supports battery charging on all four downstream ports (maximum of 10A at any one time) and FlexConnect, a role reversal technology that enables ANY of the downstream ports to be the Host (upstream) port.

  • USB7002 in a 100 pin QFN RoHS compliant package
  • USB 3.1 compliant (Gen1 operation), USB 2.0 compliant (HS, FS and LS operation)
  • 5V-tolerant USB pins, self-powered operation
  • USB Gen1 Type-C upstream port
  • All downstream ports can be enabled for battery charging (BC1.2 or SE1, 2.1A max per port)
  • Microchip’s PortSwap, PHYBoostâ„¢ and VariSenseâ„¢ technologies
  • On-board SPI Flash for external downloadable firmware
  • Operates from a single voltage (+12.0V, regulated) external power supply
  • On-board 25MHz crystal or oscillator input
  • Single on-board +/-5.2V, 15A regulator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$398.7828
2+
$395.3744
4+
$389.75054
8+
$384.12668
16+
$378.50282