PDP SEO Portlet

EVB-USB5744

Evaluation Board, USB5744 USB 3.1 Controller HUB, SPI Flash, 2.1A Charge Per Port

Manufacturer:Microchip
Avnet Manufacturer Part #: EVB-USB5744
Secondary Manufacturer Part#: EVB-USB5744
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVB-USB5744 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB5744 Smart Hub on a 4-layer RoHS-compliant Printed Circuit Board (PCB). This will allow the user to gain an understanding of the product and accelerate the integration of the EVB-USB5744 into the user’s design. The EVB-USB5744 is compliant with the USB 3.1 Gen 1USB Specification and supports Super-Speed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platform supports four downstream ports that are USB 2.0 and USB 3.1 Gen 1compliant. The EVB-USB5734 is also designed for flexible configuration solutions. It can be configured via default internal register settings, downloadable external firmware to an on-board SPI Flash, through SMBus, or through the on-board configuration switches.

  • USB5744 in a 56-pin QFN RoHS compliant package
  • USB 3.1 Gen 1compliant (SS, HS, FS, and LS operation)
  • USB pins are 5 V tolerant
  • Self powered operation
  • Four downstream USB 2.0/3.1 Gen 1ports
  • All downstream ports support individual port power and overcurrent sense
  • All downstream ports are battery charge enabled (2.1A max per port)
  • Can support up to 5A down stream Port Power at any one time
  • Onboard SPI Flash for external downloadable firmware
  • Low-cost 4-layer space saving design
  • Operates from a single voltage (+12.0 V, regulated) external power supply
  • Onboard 25 MHz crystal or external clock input
  • Single onboard +5.25 V, 6 Amp regulator
  • Single onboard +3.3 V, 0.5 Amp regulator
  • Single onboard +1.2 V, 1 Amp regulator
  • Port Power and Port Enable LED indicators
  • LED indicators for SPI/Strap Configuration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8534000040
Schedule B: 8534000095
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$436.42478
2+
$432.74833
4+
$429.03376
8+
$425.28458
16+
$421.64843