PDP SEO Portlet

EVB-MEC1418MECC

Development Board, MEC1418 Embedded Controller, 32-Bit MIPS32 MCU Core

Manufacturer:Microchip
Avnet Manufacturer Part #: EVB-MEC1418MECC
Secondary Manufacturer Part#: EVB-MEC1418MECC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MEC1418 MECC Evaluation-board is an embedded controller designed for computing applications such as notebooks, tablets and single board computing platforms. The MEC1418 has a highly-configurable, mixed signal, advanced I/O controller architecture. The device incorporates a 32bit MIPS32 M14K microcontroller core with a closely-coupled SRAM for code and data. A secure boot-loader is used to download the custom firmware image from the system’s shared SPI flash device there by allowing system designers to customize the device’s behaviour.

  • MIPS 32-bit microcontroller at 48MHz
  • Enhanced serial peripheral interface (eSPI)
  • Peripheral channel, virtual wire channel, out of band channel and flash channel
  • 8042 Emulated keyboard controller, ACPI 3.0 compliant, 8 x 18 scan matrix controller KBCEC support
  • Three SMBUS 2.0 controllers
  • Smart battery & charger control
  • UPD control
  • Secure boot ROM loader

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Serial I2C|SPI
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$290.52507
2+
$288.07769
4+
$285.60492
8+
$283.10912
16+
$280.68855