PDP SEO Portlet

EVB-LAN9354

LAN9354 3-Port 10/100 Managed Ethernet Switch Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: EVB-LAN9354
Secondary Manufacturer Part#: EVB-LAN9354
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVB-LAN9354 is an Evaluation Boardthat utilizes the LAN9354 to provide a fully functional three-port Ethernet Switch with SingleRMIIInterface . The EVB-LAN9354 provides two fully integrated MAC/PHY Ethernet portsPort 1 & 2 via on-board RJ45 connectors. Port 0 provides two MII port connectors which support the following: An external RMII -capable MAC with LAN9354 in PHY mode, via the on-board 40-pin male MII connector, an external MII-/Turbo MII-capable PHY with LAN9354 in MAC mode, via the on-board 40-pin female MII connector.

  • The EVB-LAN9354- supports two Integrated PHY's via on board RJ45 Connectors.
  • The EVB-LAN9354-supports Single RMII
  • Option for on-board Fiber Interface via SFP module
  • The on-board EEPROM to configure the Switch configuration

Technical Attributes

Find Similar Parts

Description Value
Communication Tools
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$365.38053
2+
$362.30256
4+
$359.19267
8+
$356.05381
16+
$353.00958