PDP SEO Portlet

EV80P12A

Evaluation Kit, PIC32CM5164LE00100, 32 Bit, PIC32CM Family, ARM Cortex-M23

Manufacturer:Microchip
Avnet Manufacturer Part #: EV80P12A
Secondary Manufacturer Part#: EV80P12A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV80P12A is a PIC32CM LE00 Curiosity Pro evaluation kit is ideal for evaluating and prototyping with the ultra low power PIC32CM LE00 ARM® Cortex®-M23 based microcontrollers. It features general purpose embedded control capabilities with enhanced peripheral touch controller (PTC) and smart analogue such as Op Amps, ADC, DAC, Analog compare. It has Arduino Uno connector, microBUS socket and extension headers to expand the development. The kit includes an on-board Embedded Debugger, eliminating the need for external tools to program or debug. The kit also has Embedded current measurement XAM with Data Visualizer support for real-time power measurement.

  • PIC32CM LE00 32bit MCU, 48MHz Arm cortex M23 core, 512KB flash and 64KB SRAM
  • Extension headers
  • Arduino Uno header connectors
  • mikroBUS socket
  • Embedded debugger
  • USB interface, host or device
  • Embedded current measurement XAM with Data Visualizer support for real-time power measurement
  • One touch button
  • One potentiometer

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$50.13569
5+
$49.71335
8+
$49.28663
20+
$48.85593
30+
$48.43821