PDP SEO Portlet

EV71S00A

Evaluation Board, MIC21LV32, Synchronous Buck Controller, Power Management

Manufacturer:Microchip
Avnet Manufacturer Part #: EV71S00A
Secondary Manufacturer Part#: EV71S00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV71S00A is a MIC21LV32 evaluation board. MIC21LV32 is a constant on-time, dual phase synchronous buck controller, featuring a unique adaptive on-time control architecture with a stackable feature of up to eight phases. The MIC21LV32 operates over an input supply range from 4.5V to 36V and can be used to supply up to 50A of output current/phase. The output voltage is adjustable down to 0.6V with an ensured accuracy of ±1%. The device operates with a programmable switching frequency from 100KHz to 1MHz per phase.

  • Operates in CCM, stackable for multiphase operation up to eight phases
  • Ripple injection from third node which allows greater than 50% duty cycles
  • HyperLight Load® and phase shedding
  • Automatic phase shedding with user-settable thresholds or externally controlled phase shedding
  • Accurate current balancing between phases
  • Accurate phasing between phases which are always 180° out of phase
  • High-voltage internal 5V LDO for single-supply operation, secondary LDO to improve system efficiency
  • Supports start-up to pre-bias output, remote sense amplifier for tight output regulation
  • Supports adaptive voltage positioning or droop, precision enable function for low standby current
  • External programmable soft start to reduce inrush current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$294.11209
10+
$291.63449
30+
$289.13119
50+
$286.60458
100+
$284.15413