PDP SEO Portlet

EV68M17A

dsPIC33AK128MC106 Motor Control Dual In-Line Module Demonstration Board

Manufacturer:Microchip
Avnet Manufacturer Part #: EV68M17A
Secondary Manufacturer Part#: EV68M17A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV68M17A is a dsPIC33AK128MC106 motor control dual-inline-module (DIM) features a dsPIC33AK128MC106 64-pin TQFP digital signal controller (DSC) device. It can be used to evaluate the entire dsPIC33AK128MC106 DSC family for motor control applications. It supports using both the three on-chip op amps, or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.

  • 120-pin connector supports higher-pin count packages
  • DIMs have a reduced socketing insertion force
  • Keyed design ensures correct board orientation
  • Provides support for the entire dsPIC33AK128MC106 DSC family
  • Supports both on-chip or board mounted op amps for motor current feedback

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$15.77143
20+
$14.91892
40+
$14.52632
80+
$14.15385
160+
$13.8