PDP SEO Portlet

EV66E56A

Evaluation Kit, Curiosity Nano, AVR64EA48, 8 bit, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: EV66E56A
Secondary Manufacturer Part#: EV66E56A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV66E56A is a AVR64EA48 Curiosity Nano evaluation kit (EV66E56A) is a hardware platform to evaluate the AVR® EA Family microcontrollers. This board has the AVR64EA48 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64EA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64EA48.

  • AVR64EA48 MCU ( 1 yellow LED, 1 mechanical user switch, 32.768KHz crystal, 20MHz crystal)
  • On-board debugger (one green power and status LED)
  • Programming and debugging, Virtual serial port (CDC) and two debug GPIO channels (DGI GPIO)
  • USB powered
  • Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8-5.1V output voltage (limited by USB input voltage)
  • 500mA maximum output current (limited by ambient temperature and output voltage)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$10.0177
24+
$9.93331
48+
$9.84804
96+
$9.76199
192+
$9.67852