PDP SEO Portlet

EV53Z50A

Evaluation kit, Curiosity Pro, PIC16F18076, 8bit PIC16 MCU

Manufacturer:Microchip
Avnet Manufacturer Part #: EV53Z50A
Secondary Manufacturer Part#: 57AK6120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV53Z50A is a PIC16F18076 Curiosity Nano Evaluation kit. It is a hardware platform to evaluate the PIC16F18076 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F18076 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kits include an on-board debugger, and no external tools are necessary to program and debug the PIC16F18076 .

  • One yellow user LED
  • One mechanical user switch
  • Footprint for 32.768KHz crystal
  • On-board debugger
  • USB powered
  • MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8–5.1V output voltage (limited by USB input voltage)
  • 500mA maximum output current (limited by ambient temperature and output voltage)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.99