PDP SEO Portlet

EV16W43A

PIC32CZ CA90 Curiosity Ultra Development Board

Manufacturer:Microchip
Product Category: Uncategorized
Avnet Manufacturer Part #: EV16W43A
Secondary Manufacturer Part#: EV16W43A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV16W43A is a PIC32CZ CA90 curiosity ultra development board. The PIC32CZ CA90 series of Microcontrollers is our latest Cortex-M7 Microcontroller with an integrated Hardware Security Module (HSM.) The HSM provides all the cryptographic hardware acceleration, Key Storage, and TRNG for implementing a wide range of Security functionality such as Secure Boot, Secure TLS, Encryption/Decryption, etc. In addition to security, the PIC32CZ CA90 offers a wide range of connectivity options including Ethernet, CAN FD, HS USB, I2S, I2C, SPI, etc. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards.

  • PIC32CZ8110CA90208-I/8MX, 300MHz, 8M flash, 1M SRAM with HSM (security)
  • On-board debugger (PKoB4)
  • Real time programming and debugging
  • Virtual COM port (VCOM), Data Gateway Interface (DGI)
  • Arduino Uno R3 compatible interface
  • Xplained pro extension compatible interface
  • MikroBus™Socket, user button, user LED and graphics interface
  • G-bit Ethernet and 2 high-speed USB (Type-C and Micro A/B)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$180.51917
2+
$178.99848
4+
$177.46201
8+
$175.91123
16+
$174.4072