PDP SEO Portlet

EV15R70A

ATMEGA4808 8-bit Microcontroller AVR-IoT WA Development Board

Manufacturer:Microchip
Avnet Manufacturer Part #: EV15R70A
Secondary Manufacturer Part#: EV15R70A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVR-IoT WA development board combines a powerful ATmega4808 AVR® MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller which provides the most simple and effective way to connect your embedded application to Amazon Web Services (AWS). The board also includes an on-board debugger and requires no external hardware to program and debug the MCU. Out of the box, the MCU comes preloaded with a firmware image that enables to quickly connect and send data to the AWS platform using the on-board temperature and light sensors. Once users are ready to build their own custom design, they can easily generate code using the free software libraries in Atmel START or MPLAB Code Configurator (MCC). The AVR-IoT WA board is supported by two award-winning Integrated Development Environments (IDEs) (Atmel Studio and Microchip MPLAB® X IDE).

  • Four user LED’s, two mechanical buttons
  • mikroBUS header footprint, TEMT6000 light sensor
  • MCP9808 temperature sensor
  • WINC1510 Wi-Fi module
  • USB and battery powered
  • Integrated Li-Ion/LiPo battery charger

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Development Board
WiFi

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$20.0472
8+
$19.87832
20+
$19.70769
30+
$19.53547
60+
$19.36844