PDP SEO Portlet

EV10K72A

Development Board, Curiosity Nano, PIC24FJ64GU205, 16 bit PIC24 MCU

Manufacturer:Microchip
Avnet Manufacturer Part #: EV10K72A
Secondary Manufacturer Part#: EV10K72A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC24FJ64GU205 curiosity nano development board is a cost-effective hardware platform to evaluate the PIC24FJ ‘GP2/GU2’ family of low power microcontrollers (MCUs) . The board features PIC24FJ64GU205, which offers 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, 3 analogue comparators along with several Core Independent Peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 device offers sleep current down to a few hundreds of nA while retaining the complete RAM content and is perfect for extending your battery life in sensor nodes, IoT and portable applications. The development board provides easy access to all features of the PIC24FJ64GU205 for rapid prototyping of your custom design. The board has a target USB connector to develop USB Device application using the integrated USB peripheral available on the PIC24FJ64GU205 MCU. It is supported by MPLAB® X Integrated Development Environment (IDE) and MPLAB® Code Configurator (MCC) development framework.

  • PIC24FJ64GU205 device with 64KB of ECC Flash and 8KB of RAM in 48-PIN TQFP package
  • Target USB connector to develop USB device apps using integrated USB peripheral on PIC24FJ64GU205
  • One user LED (yellow)
  • One mechanical user switch
  • Footprint for 32.768KHz crystal
  • USB powered
  • MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8-3.6V output voltage
  • 500mA maximum output current (limited by ambient temperature and output voltage)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
12+
$9.99273