EQCO30T5.2
Video Processor, Pro-video HD/SDI Frame Store, Surveillance/Inspection, 3.15V to 3.45V, QFN-16
Click image to enlarge
Manufacturer:Microchip
Product Category:
Processors, Video Processors
Avnet Manufacturer Part #: EQCO30T5.2
Secondary Manufacturer Part#: EQCO30T5.2
- RoHS 10 Compliant
- Tariff Charges
The EQCO30T5.2 is a Video Cable Driver for 3G/HD/SDI video with speeds up to 4.0Gbps. It is designed to be a direct replacement for competing cable drivers. In addition to downlink functionality from camera to frame grabber, it can also receive a 5Mbps uplink signal from the frame grabber to the camera. Additionally, power can be provided over the same cable using the same chip and a few external components. The device operates with 8B/10B coded signals and with SMPTE signals up to 2.97Gbps.
- Compatible with all SMPTE3G SDI data rates - SMPTE259M SDI, 143 to 360Mbps
- Pin compatible with Gennum and National Semiconductor parts
- Loss of signal detect at input, optional 3dB input
- Trace/receive equalization
- Operates with 8B/10B coding
- Low power consumption (150mW, 3.3V supply)
- Output driver enable
- LF-uplink receiver included, receiving 5Mbps in full-duplex communication
- Up to 900mA can be received for powering camera devices
- Selectable slew rate for SD and HD/3G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 16 | ||
| 4 x 4 x 0.9 | ||
| Industrial | ||
| QFN | ||
| 3G/HD/SDI Video Cable Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |