EQCO30R5.D
Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
- RoHS 10 Compliant
- Tariff Charges
EQCO30R5.D is a video equalizer for 3G/HD/SD-SDI video, with speeds up to 2.97Gbps. It is designed to be a direct replacement for competing video equalizers. In addition to downlink functionality from the camera to the frame grabber, it can also transmit a 5Mbps uplink signal from the frame grabber to the camera. Additionally, power can be provided over the same cable using the same chip and a few external components. The device operates with 8B/10B coded signals up to 3.125Gbps. The application includes high definition, high frame rate pro-video HD-SDI frame store, surveillance, industrial/inspection, medical video inputs, and HDcctv applications.
- Supports up to 200meters of cable at 1.485Gbps using high-quality coax
- Supports up to 450Meters of Cable at 270Mbps Using High-Quality Coax
- Pin compatible with gennum and national semiconductor parts
- Also operates with 8B/10B Coding, single 3.3V supply
- Better robustness due to transmit amplitude independent operation
- Supply voltage range from 3.15 to 3.45V (-40 to +85°C)
- Supply current, both transmitting and receiving is 55mA typ (-40 to +85°C)
- Coax cable characteristic impedance is 75ohm typ (-40 to +85°C)
- Transmit amplitude (at camera end into 75ohm) range from 500 to 1200mV (-40 to +85°C)
- 16 pin QFN package, ambient temperature range from -55 to +125°C (power applied)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 16 | ||
| 4 x 4 x 0.9 | ||
| Industrial | ||
| QFN | ||
| Video Cable Equalizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |