ENC624J600-I/PT
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
ENC624J600-I/PT is a 10/100 base-T/TX ethernet controller with an SPI interface. It offers a low-cost stand-alone 10/100 base-T ethernet interface controller with integrated MAC & PHY, hardware cryptographic security engines and factory preprogrammed unique MAC address. A 24-Kbyte on-chip RAM buffer is available for TX and RX operations. It has an industry-standard serial peripheral interface (SPI) or a flexible parallel interface. It is designed to serve as an ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. Microchip’s ENC624J600 enables designers to create a secured network- and Internet-connected embedded applications with minimized board space, cost, and complexity.
- IEEE 802.3™ compliant fast ethernet controller, integrated MAC and 10/100Base-T PHY
- Supports half and full-duplex operation, programmable automatic retransmit on collision
- Wave shaping output filter, internal loopback mode, energy detect power-down mode
- High-performance, modular exponentiation engine with up to 1024-bit operands
- Software AES CTR mode capability, fast MD5 hash computations, fast SHA-1 hash computations
- Configurable transmit/receive buffer size, hardware-managed circular receive FIFO
- High-performance hardware IP checksum calculations, accessible in low-power modes
- Transmit and receive interrupts, 25MHz clock, 5V tolerant inputs
- Operating voltage range from 3.0V to 3.6V
- Operating temperature range from -40°C to +85°C, 44-pin TQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10|100 Mbps | ||
| Yes | ||
| SPI | ||
| Matte Tin | ||
| Internal | ||
| 260 | ||
| Surface Mount | ||
| MII|MIIM | ||
| 64 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64TQFP | ||
| 64 | ||
| 10 x 10 x 1 mm | ||
| Industrial | ||
| IEEE 802.3 | ||
| TQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |