ENC424J600T-I/ML
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: ENC424J600T-I/ML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 44 Pins | ||
| -40 °C | ||
| 3 V | ||
| 3.6 V | ||
| IEEE 802.3 | ||
| Surface Mount | ||
| null | ||
| null | ||
| QFN | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |