ENC28J60-I/SS
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The ENC28J60-I/SS is a stand-alone Ethernet Controller with SPI interface, on board MAC and PHY, 8Kbytes of buffer RAM and an SPI serial interface. With a small foot print package size this minimizes complexity, board space and cost. This meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication.
- Integrated MAC and 10Base-T PHY
- Supports one 10Base-T port with automatic polarity detection and correction
- Supports full and half-duplex modes
- Programmable automatic retransmit on collision
- Programmable padding and CRC generation
- SPI interface with clock speeds up to 20MHz
- Configurable transmit/receive buffer size
- Hardware managed circular receive FIFO
- Internal DMA for fast data movement
- Supports unicast, multicast and broadcast packets
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10 Mbps | ||
| Yes | ||
| SPI | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| MII|MIIM | ||
| 28 | ||
| 5.25, 2.7 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 28SSOP | ||
| 28 | ||
| 10.2 x 5.3 x 1.75 mm | ||
| Industrial | ||
| IEEE 802.3 | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |